4POSTRACK25U

StarTech
16-4POSTRACK25U
4POSTRACK25U

Mfr.:

Description:
Racks & Rack Cabinets 25U Adjustable 4 Post Open Frame Server Rack

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
357,07 € 357,07 €
348,66 € 1.743,30 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Racks & Rack Cabinets
RoHS:  
Open Frame Racks
4-Post
25U
3.7 ft
23.6 in
4 ft
Black
Steel
Brand: StarTech
Packaging: Bulk
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 33 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9403991090
USHTS:
9403999040
JPHTS:
940399010
KRHTS:
9403990000
MXHTS:
9403999999
BRHTS:
94039900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STARTECH