45PATCH25GN

StarTech
16-45PATCH25GN
45PATCH25GN

Mfr.:

Description:
Ethernet Cables / Networking Cables 25 FT GREEN CATEGORY 5 PATCH CABLE

Lifecycle:
New At Mouser

Availability

Stock:
259 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,61 € 12,61 €
11,17 € 111,70 €
10,74 € 268,50 €
10,31 € 515,50 €
9,74 € 974,00 €
8,88 € 2.220,00 €
8,31 € 4.155,00 €
7,38 € 7.380,00 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Ethernet Cables / Networking Cables
RoHS:  
7.62 m (25 ft)
Green
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 263 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH