2PASTSC-WALL-MOUNT

StarTech
16-2PASTSC-WALLMOUNT
2PASTSC-WALL-MOUNT

Mfr.:

Description:
Other Tools Wall Mount Workstation system with dual-pivot lower spring a

Lifecycle:
New At Mouser

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 6/10/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
680,24 € 680,24 €
670,12 € 6.701,20 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Other Tools
RoHS:  
Workstation
Monitor Mount
Monitor
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 6.1 in
Length: 21.6 in
Packaging: Bulk
Product Type: Hand Tools
Factory Pack Quantity: 1
Subcategory: Tools
Width: 34.6 in
Unit Weight: 10,5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8302500000
USHTS:
8302500000
JPHTS:
830250000
KRHTS:
8302500000
MXHTS:
8302500100
BRHTS:
83025000
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH