238A-PRIVACY-SCREEN

StarTech
16-238APRIVACYSCREEN
238A-PRIVACY-SCREEN

Mfr.:

Description:
Industrial Computing Accessories Privacy Screen for 23 8 16 9 Monitors Acrylic Hanging ty

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
701 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
144,63 € 144,63 €
132,74 € 1.327,40 €
127,63 € 3.190,75 €
109,53 € 5.476,50 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Industrial Computing Accessories
RoHS:  
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Industrial Computing Accessories
Factory Pack Quantity: 1
Unit Weight: 535 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3919905060

FEATURED PRODUCTS
STARTECH