2210GCN-WALL-CHARGER

StarTech
16-2210GCNWALLCHRGER
2210GCN-WALL-CHARGER

Mfr.:

Description:
Wall Mount AC Adapters 100W 2 x USB C 2 x USB A GaN Charger w Rotating Plug NA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 274 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409520
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH