199N-USBC-DOCK

StarTech
16-199N-USBC-DOCK
199N-USBC-DOCK

Mfr.:

Description:
Interface Modules Triple-Monitor USB-C Docking Station, DisplayPort, 4K, 100W PD, Driverless

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1.392 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
161,03 € 161,03 €
146,62 € 1.466,20 €
141,31 € 3.532,75 €
138,12 € 6.906,00 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Interface Modules
RoHS:  
Docking Station
USB-C Docking Station
10 Port
10 Gb/s
USB
100 VAC
240 VAC
0 C
+ 70 C
Brand: StarTech
Dimensions: 190 mm x 79 mm x 27 mm
Operating Supply Voltage: 100 VAC to 240 VAC
Product Type: Interface Modules
Subcategory: Embedded Solutions
Unit Weight: 275 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471801000
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.