165LN-USB-C-CHARGER

StarTech
16-165LNUSBCCHARGER
165LN-USB-C-CHARGER

Mfr.:

Description:
Desktop AC Adapters 65W USB-C Laptop Charger, Adapter Brick, 5ft (1.5m) USB-C Tethered Cable, Black

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
3.270 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,62 € 41,62 €
38,30 € 191,50 €
36,92 € 369,20 €
35,19 € 879,75 €
33,95 € 1.697,50 €
32,74 € 3.274,00 €
31,30 € 7.825,00 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
100 VAC to 240 VAC
1 Output
65 W
5 VDC, 9 VDC, 12 VDC, 15 VDC, 20 VDC
5 A
NEMA 1-15
USB Type C
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Height: 26 mm
Length: 89.5 mm
Maximum Operating Temperature: + 25 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Subcategory: Power Supplies
Width: 67 mm
Unit Weight: 329 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504406018
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH