156LB-PRIVACY-SCREEN

StarTech
179-156LBPRIVACYSCRE
156LB-PRIVACY-SCREEN

Mfr.:

Description:
Industrial Computing Accessories 15.6-inch 16:9 Bright Privacy Screen Filter with Touch, Flip-Over

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,82 € 67,82 €
60,37 € 603,70 €
58,05 € 1.451,25 €
56,12 € 2.806,00 €
49,82 € 4.982,00 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Industrial Computing Accessories
RoHS:  
Privacy Screen Filter
Laptop with 15.6 in Display
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 344.8 mm x 193.8 mm x 0.5 mm
Product Type: Industrial Computing Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
STARTECH