122-USBC-HDMI-4K-VGA

StarTech
16-122-USBCHDMI4KVGA
122-USBC-HDMI-4K-VGA

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables USB C Video Adapter with 3.5mm Audio, 4K 60Hz HDR, 100W PD 3.0, TB3/4 Compatible

Lifecycle:
New At Mouser

Availability

Stock:
11.258 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,77 € 25,77 €
22,11 € 221,10 €
21,16 € 529,00 €
20,48 € 1.024,00 €
19,79 € 1.979,00 €
18,70 € 4.675,00 €
17,58 € 8.790,00 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
USB-C
HDMI
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 41 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99