10G2A1C25EPD-USB-HUB

StarTech
16-10G2A1C25EPDUSBHU
10G2A1C25EPD-USB-HUB

Mfr.:

Description:
USB Hubs 3 Port USB 3 2 Gen 2 USB C Hub with 2 5G Ethernet 2 X USB A

Lifecycle:
New At Mouser

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
78,14 € 78,14 €
69,31 € 693,10 €
66,08 € 1.652,00 €
63,75 € 3.187,50 €
62,57 € 6.257,00 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Hubs
RoHS:  
Adapter Hub
2.5 Gbps
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Packaging: Bulk
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 68 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

Interface Modules

StarTech Interface Modules upgrade or expand network access and connectivity from a single USB Type‑C® or USB-A port. The range of modules includes multi‑port USB hubs, high‑speed Ethernet adapters, and expansion cards for laptops and desktops. These easy-to-install interface modules support up to 2.5GbE Ethernet over standard Cat5e cables. These StarTech modules are compact and portable, while providing USB 3.2 speeds up to 10Gbps.