10FT-LC15A-POWERCORD

StarTech
16-10FTLC15APOWERCOR
10FT-LC15A-POWERCORD

Mfr.:

Description:
AC Power Leads 10ft Heavy Duty Power Cord, NEMA 5-15P to Locking C13 AC Power Cable, 125V 15A, 14AWG

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
733 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,32 € 28,32 €
24,31 € 243,10 €
23,26 € 581,50 €
22,51 € 1.125,50 €
21,76 € 2.176,00 €
20,55 € 5.137,50 €
19,32 € 9.660,00 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: AC Power Leads
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
North America
AC Power Cord
C13
NEMA 5-15
14 AWG
10 ft
15 A
125 VAC
Unshielded
Black
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 20 C
Product Type: AC Power Cords
Subcategory: Power Cords
Unit Weight: 258 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429090
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH