109B-USBC-HDMI

StarTech
16-109B-USBC-HDMI
109B-USBC-HDMI

Mfr.:

Description:
Interface Modules USB C USB A to Dual HDMI 4K 60hz 100W PD

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
953 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
109,79 € 109,79 €
97,40 € 974,00 €
92,87 € 2.321,75 €
91,68 € 4.584,00 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Interface Modules
RoHS:  
Adapter
HDMI Adapter
2 Port
5 Gbps
USB 3.2
0 C
+ 40 C
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 4.4 in x 2.4 in x 0.6 in
Product Type: Interface Modules
Region: Universal
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 121 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99