107B-USB-HDMI

StarTech
16-107B-USB-HDMI
107B-USB-HDMI

Mfr.:

Description:
Interface Modules USB 5Gbps to Dual HDMI 4K 30hz 1080p

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
80,50 € 80,50 €
73,88 € 738,80 €
71,04 € 1.776,00 €
68,67 € 3.433,50 €
60,97 € 6.097,00 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Interface Modules
RoHS:  
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 86 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99