102B-USBC-MULTIPORT

StarTech
16-102BUSBCMULTIPORT
102B-USBC-MULTIPORT

Mfr.:

Description:
Interface Modules USB-C Dual Monitor Multiport Adapter - Dual 4K HDMI

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
127,25 € 127,25 €
112,90 € 1.129,00 €
107,69 € 2.692,25 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Interface Modules
RoHS:  
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99