100AP1-TV-WALL-MOUNT

StarTech
179-100AP1TVWALLMOUN
100AP1-TV-WALL-MOUNT

Mfr.:

Description:
Mounting Fixings Heavy-Duty Articulating TV Wall Mount for up to 100-inch Flat Screens, VESA, TAA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
487,39 € 487,39 €
464,75 € 4.647,50 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Mounting Fixings
RoHS:  
Articulating TV Wall Mount
Aluminum, Steel
870 mm
550 mm
Brand: StarTech
Color: Black, Silver
Mounting Style: Wall Mount
Product Type: Mounting Hardware
Subcategory: Hardware
Width: 525 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8302500000
USHTS:
8302500000
JPHTS:
830250000
KRHTS:
8302500000
MXHTS:
8302500100
BRHTS:
83025000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STARTECH