VFR1105W-TR

Stanley Electric
327-VFR1105WTR
VFR1105W-TR

Mfr.:

Description:
Single Colour LEDs Surface Mount LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.176

Stock:
6.176 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,456 € 0,46 €
0,31 € 3,10 €
0,223 € 22,30 €
0,184 € 92,00 €
0,171 € 171,00 €
Full Reel (Order in multiples of 2000)
0,144 € 288,00 €
0,135 € 1.350,00 €
0,131 € 3.144,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Stanley Electric
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
1206 (3216 metric)
626 nm
Red
20 mA
1.9 V
78 mW
Colorless
1.6 mm
Dome
Water Clear
5W
Reel
Cut Tape
MouseReel
Brand: Stanley Electric
Height: 1.85 mm
Length: 3.2 mm
Luminous Intensity: 820 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 40 deg x 40 deg
Width: 1.6 mm
Unit Weight: 7,810 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.