VFGV1104LS-TR

Stanley Electric
327-VFGV1104LSTR
VFGV1104LS-TR

Mfr.:

Description:
Single Colour LEDs Surface Mount LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 251

Stock:
251 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,585 € 0,59 €
0,407 € 4,07 €
0,296 € 29,60 €
0,246 € 123,00 €
0,23 € 230,00 €
Full Reel (Order in multiples of 2000)
0,212 € 424,00 €
0,197 € 788,00 €
0,182 € 1.820,00 €
0,181 € 4.344,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Stanley Electric
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
PLCC-2
616 nm
Red
50 mA
2.2 V
189 mW
Colorless
2.4 mm
Round Flat
Water Clear
4L
Reel
Cut Tape
MouseReel
Brand: Stanley Electric
Height: 1.9 mm
Length: 3.5 mm
Luminous Intensity: 940 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg x 120 deg
Width: 2.8 mm
Unit Weight: 33 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99