VCEW1154LDS-TR

Stanley Electric
327-VCEW1154LDSTR
VCEW1154LDS-TR

Mfr.:

Description:
White LEDs Surface Mount LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,628 € 0,63 €
0,423 € 4,23 €
0,306 € 30,60 €
0,255 € 127,50 €
0,237 € 237,00 €
Full Reel (Order in multiples of 2000)
0,20 € 400,00 €
0,186 € 744,00 €
0,176 € 1.760,00 €
0,171 € 4.104,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Stanley Electric
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
PLCC-2
Cool White
250 mcd
115 deg x 115 deg
10 mA
3.1 V
3.5 mm
2.8 mm
1.9 mm
- 40 C
+ 100 C
Tinted
Diffused
4L
Reel
Cut Tape
MouseReel
Brand: Stanley Electric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: High Power LEDs
Unit Weight: 33 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

FEATURED PRODUCTS
STANLEY ELECTRIC