PY1112H-TR

327-PY1112HTR
PY1112H-TR

Mfr.:

Description:
Single Colour LEDs Surface Mount LED

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Stanley Electric VFHD1112H-3B72B-TR
Stanley Electric
Single Colour LEDs Surface Mount LED

Product Attribute Attribute Value Select Attribute
Stanley Electric
Product Category: Single Colour LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Green LEDs
SMD/SMT
0805 (2012 metric)
572 nm
Yellow-Green
20 mA
2.1 V
70 mW
Milky White
1.3 mm x 1.25 mm
Rectangular
Diffused
2H
Reel
Cut Tape
MouseReel
Brand: Stanley Electric
Height: 0.8 mm
Length: 2 mm
Luminous Intensity: 11.7 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 151 deg x 156 deg
Width: 1.25 mm
Unit Weight: 2,840 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.