MGN1107MS-TR

Stanley Electric
327-MGN1107MS-TR
MGN1107MS-TR

Mfr.:

Description:
Infrared Emitters

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 114

Stock:
114 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,37 € 2,37 €
1,73 € 17,30 €
1,46 € 146,00 €
Full Reel (Order in multiples of 500)
1,31 € 655,00 €
1,15 € 1.150,00 €
1,11 € 2.775,00 €
1,08 € 5.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Stanley Electric
Product Category: Infrared Emitters
RoHS:  
Reel
Cut Tape
MouseReel
Brand: Stanley Electric
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 500
Subcategory: Infrared Data Communications
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410090
USHTS:
8541410000
ECCN:
EAR99

High-Power Infrared (IR) LEDs

Stanley Electric High-Power Infrared (IR) LEDs feature high luminous efficiency and high radiant flux. These LEDs operate within -40°C to 125°C temperature range. The high-power IR LEDs are available in 2 viewing angle options, 755nm to 945nm options, 200mW to 840mW options, and -1.5V to 3.2V options. These LEDs are lead-free soldering compatible and RoHS2 compliant. The high-power IR LEDs can be used in applications such as Time Of Flight (TOF) sensors, security equipment, traffic monitoring systems, surveillance cameras, and 3D sensors.