AYPG1211F-TR

327-AYPG1211FTR
AYPG1211F-TR

Mfr.:

Description:
Multi-Colour LEDs Surface Mount LED

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Stanley Electric
Product Category: Multi-Colour LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Bi-Color LEDs
SMD/SMT
SMD-2
Yellow, Green
590 nm, 572 nm
150 deg x 140 deg
20 mA
2.2 V, 2.1 V
70 mW, 70 mW
Colorless
Rectangular
Diffused
Brand: Stanley Electric
Height: 1 mm
Length: 3 mm
Luminous Intensity: 3 mcd, 5.2 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Series: 1F
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 2 mm
Unit Weight: 8,870 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.