ORT 651/10-15 AT

Standex Electronics
876-ORT651/10-15AT
ORT 651/10-15 AT

Mfr.:

Description:
Magnetic/Reed Switches Reed Switch, 1 Form C, SPDT-NC, 14mm AT 1015, Ruthenium

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,74 € 1.740,00 €
1,68 € 5.040,00 €
1,63 € 8.150,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Standex Electronics
Product Category: Magnetic/Reed Switches
RoHS:  
Reed
SPDT
10 AT to 30 AT
30 VAC
PCB Mount
Axial
Bulk
Brand: Standex Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 500 mA
Illuminated: Non-Illuminated
Illumination Colour: -
Lamp Type: -
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Reed Switches
Series: ORT651
Factory Pack Quantity: 1000
Subcategory: Switches
Voltage Rating DC: 30 VDC
Part # Aliases: 4509501015
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536507000
ECCN:
EAR99

FEATURED PRODUCTS
STANDEX ELECTRONICS