ORD 611 15-20 AT

Standex Electronics
876-ORD61115-20AT
ORD 611 15-20 AT

Mfr.:

Description:
Magnetic/Reed Switches Reed Switch, 1 Form A, SPST-NO, 10mm, Ruthenium Contacts, AT 1520

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 776

Stock:
776 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,80 € 0,80 €
0,642 € 6,42 €
0,531 € 53,10 €
0,501 € 250,50 €
0,474 € 474,00 €
0,421 € 842,00 €
0,402 € 4.020,00 €
0,401 € 10.025,00 €
50.000 Quote

Product Attribute Attribute Value Select Attribute
Standex Electronics
Product Category: Magnetic/Reed Switches
RoHS:  
Reed
1 Form A (SPST-NO)
10 A
8 AT to 40 AT
150 VAC
PCB Mount
Axial
Bulk
Brand: Standex Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 500 mA
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Reed Switches
Series: ORD 611
Factory Pack Quantity: 1000
Subcategory: Switches
Tradename: KOFU
Voltage Rating DC: 200 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99

FEATURED PRODUCTS
STANDEX ELECTRONICS