ORD 611 10-15 AT

Standex Electronics
876-ORD61110-15AT
ORD 611 10-15 AT

Mfr.:

Description:
Magnetic/Reed Switches Reed Switch, 1 Form A, SPST-NO, 10mm, Ruthenium Contacts, AT 1015

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 797

Stock:
797 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,645 € 0,65 €
0,527 € 5,27 €
0,457 € 45,70 €
0,437 € 218,50 €
0,42 € 420,00 €
0,388 € 776,00 €
0,384 € 3.840,00 €

Product Attribute Attribute Value Select Attribute
Standex Electronics
Product Category: Magnetic/Reed Switches
RoHS:  
Reed
1 Form A (SPST-NO)
10 A
8 AT to 40 AT
150 VAC
PCB Mount
Axial
Bulk
Brand: Standex Electronics
Current Rating: 500 mA
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Reed Switches
Series: ORD 611
Factory Pack Quantity: 1000
Subcategory: Switches
Tradename: KOFU
Voltage Rating DC: 200 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ORD Ruthenium Reed Switches

Standex Electronics ORD Ruthenium Reed Switches feature ruthenium-plated switches in addition to rhodium and iridium switches for various electronic applications. The ruthenium switch production requires sputtering, a dry plating process, while the other switches utilize electroplating, a wet process. The ORD switches are hermetically sealed and resist corrosion. Standex Electronics ORD Ruthenium Reed Switches are designed as a cost-effective solution in the ruthenium switch market. Typical applications include automotive electronic devices, control equipment, communication equipment, measurement equipment, and household appliances.

FEATURED PRODUCTS
STANDEX ELECTRONICS