ORD 324H/15-20 AT

Standex Electronics
876-ORD324H-1520
ORD 324H/15-20 AT

Mfr.:

Description:
Magnetic/Reed Switches 1 Form A, SPST-NO 14mm AT 1520 OKI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 692

Stock:
692 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1,14 €
0,716 € 7,16 €
0,55 € 55,00 €
0,49 € 245,00 €
0,358 € 358,00 €

Product Attribute Attribute Value Select Attribute
Standex Electronics
Product Category: Magnetic/Reed Switches
RoHS:  
Bulk
Brand: Standex Electronics
Current Rating: 500 mA
Illuminated: Non-Illuminated
Product Type: Reed Switches
Series: ORD 324H
Factory Pack Quantity: 1000
Subcategory: Switches
Tradename: KOFU
Part # Aliases: 4506641520
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536507000
JPHTS:
853650090
KRHTS:
8536501000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
STANDEX ELECTRONICS