ORD 228VL/20-25 AT

Standex Electronics
876-ORD-228-20/25AT
ORD 228VL/20-25 AT

Mfr.:

Description:
Magnetic/Reed Switches OKI
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
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,459 € 459,00 €

Product Attribute Attribute Value Select Attribute
Standex Electronics
Product Category: Magnetic/Reed Switches
Brand: Standex Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Illuminated: Non-Illuminated
Product Type: Reed Switches
Series: ORD 228VL
Factory Pack Quantity: 1000
Subcategory: Switches
Tradename: KOFU
Part # Aliases: ORD-228-20/25AT
Unit Weight: 223 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8536500090
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99

ORD Ruthenium Reed Switches

Standex Electronics ORD Ruthenium Reed Switches feature ruthenium-plated switches in addition to rhodium and iridium switches for various electronic applications. The ruthenium switch production requires sputtering, a dry plating process, while the other switches utilize electroplating, a wet process. The ORD switches are hermetically sealed and resist corrosion. Standex Electronics ORD Ruthenium Reed Switches are designed as a cost-effective solution in the ruthenium switch market. Typical applications include automotive electronic devices, control equipment, communication equipment, measurement equipment, and household appliances.

FEATURED PRODUCTS
STANDEX ELECTRONICS