NP05-1C90-500-250

Standex Electronics
876-NP051C90-500-250
NP05-1C90-500-250

Mfr.:

Description:
Reed Relays 1 Form C 5 V Mini w/Magnetic Shield

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,62 € 12,62 €
11,22 € 112,20 €
9,82 € 245,50 €
9,81 € 470,88 €
9,68 € 929,28 €
9,25 € 2.664,00 €
8,97 € 4.736,16 €
8,76 € 8.830,08 €
2.544 Quote

Product Attribute Attribute Value Select Attribute
Standex Electronics
Product Category: Reed Relays
RoHS:  
5 VDC
1 Form C (SPDT-NO, NC)
500 mA
175 VDC
20 W
500 Ohms
Tube
Brand: Standex Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Reed Relays
Factory Pack Quantity: 48
Subcategory: Relays
Part # Aliases: 3105190525
Unit Weight: 10,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536490010
USHTS:
8536410020
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99

FEATURED PRODUCTS
STANDEX ELECTRONICS