FPS-T

Standex Electronics
876-FPS-T
FPS-T

Mfr.:

Description:
Level Sensors Flood Prevent Switch Level Sensor Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,89 € 11,89 €
11,34 € 136,08 €
10,48 € 251,52 €
10,22 € 1.103,76 €
9,91 € 4.994,64 €
9,90 € 9.979,20 €
2.508 Quote

Product Attribute Attribute Value Select Attribute
Standex Electronics
Product Category: Level Sensors
RoHS:  
Wire
1.5 A
Flood prevention switch level sensor kit
Brand: Standex Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Maximum Operating Temperature: + 70 C
Mounting: Press Fit / Flange
Operating Supply Voltage: 150 VAC, 200 VDC
Packaging: Bulk
Product Type: Liquid Level Sensors
Series: FPS
Factory Pack Quantity: 12
Subcategory: Sensors
Part # Aliases: 9500000010
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
9031809090
USHTS:
9026106000
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
STANDEX ELECTRONICS