USC-MBPDU-21

Staco
5874-USC-MBPDU-21
USC-MBPDU-21

Mfr.:

Description:
UPS - Uninterruptible Power Supplies - Accessories 2 kVA, 120V Maintenance Bypass

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Staco
Product Category: UPS - Uninterruptible Power Supplies - Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Maintenance Bypass Module
UniStar V
Brand: Staco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: UPS - Uninterruptible Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504408500