SV6000T120P

Staco
5874-SV6000T120P
SV6000T120P

Mfr.:

Description:
UPS - Uninterruptible Power Supplies Staco SV6000RT120P double conversion, Voltage and Frequency Independent (VFI) tower UPS rated at 6kVA/6kW, suitable for parallel operation for increased capacity and/or redundancy (up to 4 UPS may be paralleled). Providing 17 minutes of battery auton

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Staco
Product Category: UPS - Uninterruptible Power Supplies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
6 kVA / 6 kW
120 VAC
17 min
Tower
62 VAC to 145 VAC
Brand: Staco
Input Voltage - Max: 145 VAC
Input Voltage - Min: 62 VAC
Product Type: UPS - Uninterruptible Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.