SV6000RT120

Staco
5874-SV6000RT120
SV6000RT120

Mfr.:

Description:
UPS - Uninterruptible Power Supplies Staco SV6000RT120 double conversion, Voltage and Frequency Independent (VFI) tower UPS rated at 6kVA/6kW. Providing 17 minutes of battery autonomy at standard load. Input voltage range: 176-290VAC; input frequency range: 46-64Hz auto-sensing. Suitabl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Staco
Product Category: UPS - Uninterruptible Power Supplies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
6 kVA / 6 kW
120 VAC
17 min
Tower
62 VAC to 145 VAC
Brand: Staco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: UPS - Uninterruptible Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0