SV2000RTXL120

Staco
5874-SV2000RTXL120
SV2000RTXL120

Mfr.:

Description:
UPS - Uninterruptible Power Supplies Staco SV2000RTXL120 double conversion, Voltage and Frequency Independent (VFI) tower/rackmount UPS rated at 0VA/1850W. Input voltage range: 62-145 Vac; input frequency range: 40-70Hz auto-sensing. Selectable output voltage: 100/110/115/120/130. Pure

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Staco
Product Category: UPS - Uninterruptible Power Supplies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
1.85 kW
120 VAC
Rack, Tower
62 VAC to 145 VAC
Brand: Staco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: UPS - Uninterruptible Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0