SV1000RT120

Staco
5874-SV1000RT120
SV1000RT120

Mfr.:

Description:
UPS - Uninterruptible Power Supplies Staco SV1000RT120 double conversion, Voltage and Frequency Independent (VFI) tower/rackmount UPS rated at 1000VA/1000W when operating at 120V. Providing 8 minutes of battery autonomy at standard load. Available W power is higher at higher applied vol

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Staco
Product Category: UPS - Uninterruptible Power Supplies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
1 kVA / 1 kW
120 VAC
8 min
Rack, Tower
176 VAC to 290 VAC
Brand: Staco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: UPS - Uninterruptible Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99