SV10000RT240

Staco
5874-SV10000RT240
SV10000RT240

Mfr.:

Description:
UPS - Uninterruptible Power Supplies Staco SV10000RT240 double conversion, Voltage and Frequency Independent (VFI) tower UPS rated at 10kVA/10kW. Providing 9 minutes of battery autonomy at standard load. Input voltage range: 176-290VAC; input frequency range: 46-64Hz auto-sensing. Suita

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Staco
Product Category: UPS - Uninterruptible Power Supplies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
10 kVA / 10 kW
240 VAC
9 min
Tower
176 VAC to 290 VAC
Brand: Staco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Voltage - Max: 290 VAC
Input Voltage - Min: 176 VAC
Product Type: UPS - Uninterruptible Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0