SV-ELE-6K-6208-PFC

Staco
5874-SVELE6K6208PFC
SV-ELE-6K-6208-PFC

Mfr.:

Description:
Power Conditioners Frequency Converter module with parallel card and cable, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 208V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Staco
Product Category: Power Conditioners
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Brand: Staco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Power Conditioning
Factory Pack Quantity: 1
Subcategory: Power Condition
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0