SV-ELE-6K-5240-P

Staco
5874-SVELE6K5240P
SV-ELE-6K-5240-P

Mfr.:

Description:
UPS - Uninterruptible Power Supplies UPS module with parallel card and cable, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 240V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Staco
Product Category: UPS - Uninterruptible Power Supplies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
6 kVA / 6 kW
240 VAC
176 VAC to 290 VAC
Brand: Staco
Input Voltage - Max: 290 VAC
Input Voltage - Min: 176 VAC
Product Type: UPS - Uninterruptible Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.