SV-ELE-10K-6200

Staco
5874-SV-ELE-10K-6200
SV-ELE-10K-6200

Mfr.:

Description:
UPS - Uninterruptible Power Supplies UPS module, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 200V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear Load; +/

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Staco
Product Category: UPS - Uninterruptible Power Supplies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
10 kVA / 9 kW
200 VAC
176 VAC to 290 VAC
Brand: Staco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Voltage - Max: 290 VAC
Input Voltage - Min: 176 VAC
Product Type: UPS - Uninterruptible Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0