SCV-ELE-10K-6240-P

Staco
5874-SCVELE10K6240P
SCV-ELE-10K-6240-P

Mfr.:

Description:
Battery Packs Electronics Module, parallel, 10kVA, factory set to 240V, 60 Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Staco
Product Category: Battery Packs
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
Brand: Staco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Battery Packs
Factory Pack Quantity: 1
Subcategory: Battery
Type: Battery Module
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0