SB-06002

Staco
5874-SB-06002
SB-06002

Mfr.:

Description:
UPS - Uninterruptible Power Supplies UPS, Line Interactive, 600VA/360W, 230V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Staco
Product Category: UPS - Uninterruptible Power Supplies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
600 VA / 360 W
230 VAC
Tower
230 VAC
Brand: Staco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: UPS - Uninterruptible Power Supplies
Factory Pack Quantity: 60
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0