M2520-3

Staco
Not Assigned
M2520-3

Mfr.:

Description:
Power Transformers - Industrial 0-480/560V out 10A 480/240Vin 3-Phase

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Staco
Product Category: Power Transformers - Industrial
120 V, 240 V, 480 V
0 V to 240 V/280 V, 0 V to 280 V, 0 V to 480 V/560 V, 0 V to 560 V
Chassis Mount
10 A, 30 A
381 mm
220.7 mm
222.2 mm
VT-3
Brand: Staco
Operating Frequency: 50 Hz/60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 37,195 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504320090
CAHTS:
8504320000
USHTS:
8504320000
JPHTS:
8504320005
ECCN:
EAR99