52LAC-S

Staco
5874-52LAC-S
52LAC-S

Mfr.:

Description:
Common Mode Chokes / Filters Paralleling Choke 240V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Staco
Product Category: Common Mode Chokes / Filters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Brand: Staco
Product Type: Common Mode Chokes
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Unit Weight: 1,361 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99