5021E-4P

Staco
5874-5021E-4P
5021E-4P

Mfr.:

Description:
Power Transformers - Industrial 240V 0-240/0-280Vout 120V 0-280Vout 112A
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Staco
Product Category: Power Transformers - Industrial
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
13.5 kVA, 26.9 kVA, 31.4 kVA
120 V, 240 V
0 V to 240 V/280 V, 0 V to 280 V
Chassis Mount
112 A
908.1 mm
565.8 mm
635 mm
VT-4
Brand: Staco
Operating Frequency: 50 Hz/60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 157,397 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504330090
CAHTS:
8504320000
USHTS:
8504330020
JPHTS:
8504320005
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.