2520-3

Staco
5874-2520-3
2520-3

Mfr.:

Description:
Power Transformers - Industrial 3-Phase, WYE, 10A 240/480Vin, 480/560V
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Staco
Product Category: Power Transformers - Industrial
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3.6 kVA, 4.2 kVA, 7.2 kVA, 8.3 kVA, 8.4 kVA
120 V, 240 V, 480 V
0 V to 240 V/280 V, 0 V to 480 V/560 V
Chassis Mount
10 A, 30 A
390.5 mm
222.2 mm
220.7 mm
VT-3
Brand: Staco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Frequency: 50 Hz/60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 39,463 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504320090
CAHTS:
8504320000
USHTS:
8504320000
JPHTS:
8504320005
ECCN:
EAR99