1020BCT-3

Staco
5874-1020BCT-3
1020BCT-3

Mfr.:

Description:
Power Transformers - Industrial 3-Phase, WYE, 3.5A 240/480Vin, 480/560V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Staco
Product Category: Power Transformers - Industrial
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1.46 kVA, 2.91 kVA, 3.4 kVA
240 V, 480 V
0 V to 480 V, 0 to 560 V
Chassis Mount
3.5 A
406.3 mm
95.3 mm
152.4 mm
VT-3
Brand: Staco
Operating Frequency: 50 Hz/60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 16,329 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504320090
CAHTS:
8504320000
USHTS:
8504320000
JPHTS:
8504320005
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.