VHU363

Square D
996-VHU363
VHU363

Mfr.:

Description:
Disconnect Switches Safety switch, VisiPacT, heavy duty, unfused, viewing window, NEMA 1, 600V, 100A, 3 pole

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
357,98 € 357,98 €
317,56 € 3.175,60 €
296,58 € 7.414,50 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Disconnect Switches
RoHS:  
Brand: Square D
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Tradename: Square D
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509045
ECCN:
EAR99

FEATURED PRODUCTS
SCHNEIDER ELECTRIC