SQR51203WH

Square D
996-SQR51203WH
SQR51203WH

Mfr.:

Description:
Sockets & Adapters WR_TR GFCI 20A RECEPTACLE COMM WH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,50 € 38,50 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Sockets & Adapters
Sockets
Power Supply
Brand: Square D
Dimensions: 103 mm x 42 mm x 41 mm
Product Type: Sockets & Adapters
Series: X
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: Square D
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Square D™ X Series Wiring Devices

Schneider Electric Square D™ X Series Wiring Devices are feature-rich and easy-to-install devices with refreshed modern design and smart home compatibility. The X Series devices are designed to offer enhanced aesthetics, durability, interchangeability, flush-facing covers, and connectivity options to help save energy. These wiring devices are able to control devices remotely, set automated schedules, and more using the Wiser app, Wi-Fi connectivity, and Alexa or Google integration. The Square D X Series devices cover a wide range of products, including switches, dimmers, sensors, receptacles, fan control, wallplates, specialty covers, and outdoor weatherproof covers. These wiring devices are also available in a range of colors (white, light almond, black, and grey) and choices to provide a solution for every home.