M9XUP112

Square D
996-M9XUP112
M9XUP112

Mfr.:

Description:
Circuit Breaker Accessories Multi9 1P 12 modules UL508 comb busbar

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Circuit Breaker Accessories
Multi 9
Circuit Breakers
Busbar
Brand: Square D
Current Rating: 115 A
For Use With: Multi9 Modules
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Voltage Rating: 480 V
Width: 8.5 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Multi9 Circuit Breakers

Schneider Electric Multi9 Circuit Breakers are designed to offer enhanced protection by preventing equipment from electrical threats such as short circuits, earth leakages, overloads, and more. These circuit breaker devices provide multi-standard protection for OEM applications. The Multi9 circuit breakers offer multi-standard advanced protection with devices like miniature circuit breakers, residual current devices, surge protection devices, and indication and tripping auxiliaries. These Multi9 circuit breakers feature DIN rail modular devices offering great performance, protection, signaling functions, and accessories. The Multi9 circuit breakers are fully compliant with all industry standards and use plenty of accessories and signaling functions. These include push buttons, speed drives, HMI, and, Programmable Logic Controllers (PLCs). These Multi9 circuit breakers are ideally used in machines, industries, and adjusting system settings on simple or compact applications.

FEATURED PRODUCTS
SCHNEIDER ELECTRIC