M9LC175

Square D
996-M9LC175
M9LC175

Mfr.:

Description:
Industrial Surge Protectors Multi9 PRD1 75r Cartridge C1 SPD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,74 € 75,74 €
63,09 € 315,45 €
59,78 € 597,80 €
46,49 € 4.649,00 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Industrial Surge Protectors
Surge Arrester Cartridge
DIN Rail
120 VAC
- 25 C
+ 60 C
17.5 mm
68.5 mm
45 mm
Multi 9
Brand: Square D
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ES
For Use With: PRD1
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Tradename: Square D
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
ECCN:
EAR99

FEATURED PRODUCTS
SCHNEIDER ELECTRIC