HFNF120ICSE002

Square D
996-HFNF120ICSE002
HFNF120ICSE002

Mfr.:

Description:
Industrial Surge Protectors 120V, 2.5A high frequency noise filter

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Industrial Surge Protectors
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
Flange Mount
2 A
46 mm
101.6 mm
73.15 mm
ICSE
Brand: Square D
Product Type: Industrial Surge Protectors
Subcategory: Surge Suppressors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Surgelogic™ ICSE & IESE Surge Protective Devices

Square D Surgelogic™ Type ICSE and IESE Surge Protective Devices with Active Tracking Filter (ATF) technology provide high-frequency noise filter capabilities and in-line surge protection. The ATF technology is designed to protect critical loads in industrial facilities. These power filters suppress transients and high-frequency noise to deliver reliable power to microprocessor-based products, including industrial PLCs, motion control systems and OEM applications. The Type ICSE modules provide surge protection for loads up to 30A, while the Type IESE units offer surge protection for loads up to 20A of continuous current. These Square D Power Filtering devices feature transient protection in all modes: line to neutral, line to ground and neutral to ground. Mounting options include DIN rail or flange.

FEATURED PRODUCTS
SCHNEIDER ELECTRIC