9999D10Y237

Square D
996-9999D10Y237
9999D10Y237

Mfr.:

Description:
Contactor Accessories CONTACTOR AUX CONTACT KIT 600VAC 5A

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,27 € 29,27 €
28,23 € 282,30 €
26,35 € 658,75 €
24,70 € 1.235,00 €
23,53 € 2.353,00 €
22,38 € 5.595,00 €
22,37 € 11.185,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Contactor Accessories
Brand: Square D
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Contactor Accessories
Series: 9999
Factory Pack Quantity: 1
Subcategory: Contactors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536490065